This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX0502G00KNR8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX0502G00KNR8
JLCPCB Part #
C1826731
Package
Plugin,D3.6xL13.7mm
Description
-55℃~+225℃ 1.2W 2000MΩ Metal Oxide Film Resistor ±10% ±200ppm/℃ 插件,D3.6xL13.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2395
200+ $2.8020
500+ $2.7040
1000+ $2.6558
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons