
* Images are for reference only
RNX038500KFKWF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX038500KFKWF
- JLCPCB Part #
- C1819852
- Package
- Plugin,D3.6xL10.7mm
- Description
- 1.5kV 1W 500kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7216
200+
$1.4402
500+
$1.3904
1000+
$1.3647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?