
* Images are for reference only
RNX0383M74FNWF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX0383M74FNWF
- JLCPCB Part #
- C1819874
- Package
- Plugin,D3.6xL10.7mm
- Description
- -55℃~+150℃ 1W 3.74MΩ Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7242
200+
$1.4412
500+
$1.3914
1000+
$1.3657
Welcome back, may I help you?