
* Images are for reference only
RNX038180KFKR8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX038180KFKR8
- JLCPCB Part #
- C1819718
- Package
- Plugin,D3.6xL10.7mm
- Description
- -55℃~+150℃ 180kΩ 1W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7373
200+
$1.4462
500+
$1.3963
1000+
$1.3705
Welcome back, may I help you?