
* Images are for reference only
RNX025470KJKEL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX025470KJKEL
- JLCPCB Part #
- C1442950
- Package
- Plugin,D3.6xL7.4mm
- Description
- -55℃~+150℃ 470kΩ 500mW Metal Oxide Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4982
200+
$2.9016
500+
$2.8004
1000+
$2.7506
Welcome back, may I help you?