
* Images are for reference only
RNR65J1651BRBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNR65J1651BRBSL
- JLCPCB Part #
- C3563091
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 1.65kΩ 500mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1154
200+
$7.0107
500+
$6.7643
1000+
$6.6435
Welcome back, may I help you?