
* Images are for reference only
RNR60K1304FRR36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNR60K1304FRR36
- JLCPCB Part #
- C3476358
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 1.3MΩ 250mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3496
200+
$7.8757
500+
$7.5994
1000+
$7.4612
Welcome back, may I help you?