This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC65K1472FPB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC65K1472FPB14
JLCPCB Part #
C3560243
Package
Plugin,D4.6xL14.3mm
Description
-65℃~+175℃ 14.7kΩ 500mW Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6302
200+ $2.5670
500+ $2.4771
1000+ $2.4322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons