This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC60H27R4BSRE8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC60H27R4BSRE8
JLCPCB Part #
C3578070
Package
Plugin,D2.5xL7.1mm
Description
-65℃~+175℃ 250mW 27.4Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4395
200+ $2.1048
500+ $2.0310
1000+ $1.9957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons