
* Images are for reference only
RNC60H1804DSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC60H1804DSBSL
- JLCPCB Part #
- C1488575
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 1.8MΩ 250mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6097
200+
$7.5886
500+
$7.3222
1000+
$7.1905
Welcome back, may I help you?