This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC60H11R8FSB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC60H11R8FSB14
JLCPCB Part #
C1460890
Package
Plugin,D2.5xL7.1mm
Description
-65℃~+175℃ 11.8Ω 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3259
200+ $2.8353
500+ $2.7358
1000+ $2.6860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons