This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC55J11R3FSB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC55J11R3FSB14
JLCPCB Part #
C3352877
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 11.3Ω 125mW Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4842
200+ $1.7356
500+ $1.6746
1000+ $1.6441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons