
* Images are for reference only
RNC55H3970FSRE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC55H3970FSRE6
- JLCPCB Part #
- C1810291
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 125mW 397Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1255
200+
$0.4367
500+
$0.4207
1000+
$0.4127
Welcome back, may I help you?