This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC50K5621FRB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC50K5621FRB14
JLCPCB Part #
C1423794
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 5.62kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8911
200+ $0.7324
500+ $0.7068
1000+ $0.6940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons