
* Images are for reference only
RNC50J2102FSRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC50J2102FSRSL
- JLCPCB Part #
- C1824783
- Package
- Plugin,D1.8xL3.8mm
- Description
- -65℃~+175℃ 100mW 21kΩ Metal Film Resistor ±1% ±25ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9745
200+
$0.7645
500+
$0.7373
1000+
$0.7244
Welcome back, may I help you?