This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC50J1052FSRE8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC50J1052FSRE8
JLCPCB Part #
C3393376
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 10.5kΩ 100mW Metal Film Resistor ±1% ±25ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7245
200+ $0.6683
500+ $0.6443
1000+ $0.6331
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons