
* Images are for reference only
RNC50H1541BSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC50H1541BSBSL
- JLCPCB Part #
- C3556291
- Package
- Plugin,D1.8xL3.8mm
- Description
- -65℃~+175℃ 1.54kΩ 100mW Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4474
200+
$3.2694
500+
$3.1556
1000+
$3.0979
Welcome back, may I help you?