
* Images are for reference only
RN70E1450BRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN70E1450BRSL
- JLCPCB Part #
- C1817026
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 145Ω 750mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3037
200+
$0.5058
500+
$0.4881
1000+
$0.4785
Welcome back, may I help you?