This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN65C1540FRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RN65C1540FRSL
JLCPCB Part #
C3377135
Package
Plugin,D4.6xL14.3mm
Description
-65℃~+175℃ 154Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5377
200+ $0.2083
500+ $0.2003
1000+ $0.1970
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons