This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN55E54R2BRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RN55E54R2BRSL
JLCPCB Part #
C1804556
Package
Plugin,D2.3xL6.1mm
Description
-65℃~+175℃ 125mW 54.2Ω Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7073
200+ $0.2739
500+ $0.2642
1000+ $0.2594
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons