
* Images are for reference only
RLR32C6190FMRE5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR32C6190FMRE5
- JLCPCB Part #
- C3390881
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+150℃ 1W 619Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8931
200+
$1.5065
500+
$1.4535
1000+
$1.4278
Welcome back, may I help you?