
* Images are for reference only
RLR20C9102GRB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR20C9102GRB14
- JLCPCB Part #
- C1437924
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 500mW 91kΩ Metal Film Resistor ±100ppm/℃ ±2% 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4065
200+
$0.9312
500+
$0.8991
1000+
$0.8830
Welcome back, may I help you?