
* Images are for reference only
RLR20C5622FSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR20C5622FSBSL
- JLCPCB Part #
- C3405584
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 500mW 56.2kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3607
200+
$4.7844
500+
$4.6158
1000+
$4.5324
Welcome back, may I help you?