
* Images are for reference only
RLR20C4993FSRE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR20C4993FSRE6
- JLCPCB Part #
- C7288106
- Package
- Plugin,D3.5xL9.5mm
- Description
- -65℃~+150℃ 499kΩ 500mW Metal Film Resistors ±1% ±100ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2239
200+
$2.0838
500+
$2.0148
1000+
$1.9811
Welcome back, may I help you?