
* Images are for reference only
RLR07C6653FSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR07C6653FSBSL
- JLCPCB Part #
- C1440621
- Package
- Plugin,D2.3xL6.4mm
- Description
- -65℃~+150℃ 250mW 665kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7149
200+
$1.0516
500+
$1.0147
1000+
$0.9955
Welcome back, may I help you?