
* Images are for reference only
RLR05C4303GRRSL19
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR05C4303GRRSL19
- JLCPCB Part #
- C6397001
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 430kΩ Metal Film Resistors ±100ppm/℃ ±2% Plugin,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9493
200+
$5.9656
500+
$5.7665
1000+
$5.6670
Welcome back, may I help you?