
* Images are for reference only
RLR05C3243FRRE619
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR05C3243FRRE619
- JLCPCB Part #
- C3533976
- Package
- Plugin,D1.7xL3.8mm
- Description
- -65℃~+150℃ 125mW 324kΩ Metal Film Resistor ±1% ±100ppm/℃ Plugin,D1.7xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8242
200+
$1.8671
500+
$1.8029
1000+
$1.7692
Welcome back, may I help you?