This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLR05C15R4FSRE7

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RLR05C15R4FSRE7
JLCPCB Part #
C3537993
Package
Plugin,D1.7xL3.8mm
Description
-65℃~+150℃ 125mW 15.4Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9215
200+ $0.3564
500+ $0.3452
1500+ $0.3388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons