
* Images are for reference only
RLP0625400FB00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLP0625400FB00
- JLCPCB Part #
- C3540811
- Package
- Plugin,D8.7xL23.8mm
- Description
- -55℃~+275℃ 2.54kΩ 6W Wirewound Resistor ±1% ±25ppm/℃ 插件,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0471
200+
$8.9200
500+
$8.6068
1000+
$8.4509
Welcome back, may I help you?