
* Images are for reference only
RLP0617320FB00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLP0617320FB00
- JLCPCB Part #
- C1017964
- Package
- Plugin,D8.7xL23.8mm
- Description
- -55℃~+275℃ 1.732kΩ 6W Wirewound Resistor ±1% ±25ppm/℃ 插件,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3354
200+
$8.2571
500+
$7.9665
1000+
$7.8236
Welcome back, may I help you?