This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL20S430JRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RL20S430JRSL
JLCPCB Part #
C3534151
Package
Plugin,D3.7xL9.5mm
Description
-65℃~+175℃ 43Ω 500mW Metal Film Resistor ±200ppm/℃ ±5% 插件,D3.7xL9.5mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0247
200+ $0.7845
500+ $0.7555
1000+ $0.7426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons