This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL07S683JB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RL07S683JB14
JLCPCB Part #
C1435084
Package
Plugin,D2.3xL6.1mm
Description
-65℃~+175℃ 250mW 68kΩ Metal Film Resistors ±200ppm/℃ ±5% 插件,D2.3xL6.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2092
200+ $0.8548
500+ $0.8259
1000+ $0.8098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons