
* Images are for reference only
RGP30D-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGP30D-E3/73
- JLCPCB Part #
- C17594147
- Package
- DO-201AD
- Description
- -65℃~+175℃ 1.3V@3A 150ns 200V 3A 5uA@200V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2484
200+
$0.4978
500+
$0.4817
1000+
$0.4736
Welcome back, may I help you?