
* Images are for reference only
RGP10A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGP10A-E3/54
- JLCPCB Part #
- C17450621
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+175℃ 1 Independent 1.3V@1A 150ns 1A 30A 50V 5uA DO-204AL(DO-41) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3882
200+
$0.1550
500+
$0.1498
1000+
$0.1473
Welcome back, may I help you?