
* Images are for reference only
RGL34B-E3/98
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RGL34B-E3/98
- JLCPCB Part #
- C5444992
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 1.3V@0.5A 100V 10A 150ns 500mA 5uA DO-213AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5396
200+
$0.2159
500+
$0.2078
1000+
$0.2046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?