
* Images are for reference only
RER75F69R8RC02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER75F69R8RC02
- JLCPCB Part #
- C6265679
- Package
- Plugin
- Description
- 30W 69.8Ω Wirewound Resistor ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.0978
200+
$32.3591
500+
$31.2779
1000+
$30.7445
Welcome back, may I help you?