
* Images are for reference only
RER70FR392RCSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER70FR392RCSL
- JLCPCB Part #
- C1572765
- Package
- Plugin
- Description
- 20W 392mΩ Wirewound Resistor ±1% ±100ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.7057
200+
$21.1706
500+
$20.4267
1000+
$20.0588
Welcome back, may I help you?