
* Images are for reference only
RCWE2512R680FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE2512R680FKEA
- JLCPCB Part #
- C844054
- Package
- 2512
- Description
- -55℃~+155℃ 2W 680mΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.6855
10+
$0.5459
30+
$0.4768
100+
$0.4094
500+
$0.3677
1000+
$0.3468
Related Products
Welcome back, may I help you?