This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCWE2512R100JKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCWE2512R100JKEA
JLCPCB Part #
C4327062
Package
2512
Description
-55℃~+155℃ 100mΩ 2W Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2654
200+ $0.1028
500+ $0.0991
1000+ $0.0973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons