This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCWE0612R698FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCWE0612R698FKEA
JLCPCB Part #
C4107894
Package
0612
Description
-55℃~+155℃ 1W 698mΩ Thick Film Resistor ±1% ±100ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2213
200+ $0.0857
500+ $0.0826
1000+ $0.0812
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons