
* Images are for reference only
RCWE061262L0FNEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE061262L0FNEA
- JLCPCB Part #
- C1706522
- Package
- 0612
- Description
- -55℃~+155℃ 100V 1W 62mΩ Thick Film Resistor ±1% ±200ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1463
200+
$0.0566
500+
$0.0547
1000+
$0.0537
Welcome back, may I help you?