
* Images are for reference only
RCWE060350L0FNEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE060350L0FNEA
- JLCPCB Part #
- C3009576
- Package
- 0603
- Description
- 200mW 50mΩ Metal Film Resistor SMD ±1% ±200ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
50+
$0.1354
150+
$0.1335
500+
$0.1315
Related Products
Welcome back, may I help you?