
* Images are for reference only
RCS0805100KFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCS0805100KFKEA
- JLCPCB Part #
- C4320753
- Package
- 0805
- Description
- -55℃~+155℃ 100kΩ 400mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 335
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 335
In-stock Item Pricing
Qty Unit Price
1+
$0.0476
50+
$0.0466
150+
$0.0458
500+
$0.0450
Welcome back, may I help you?