
* Images are for reference only
RCS06032K20FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCS06032K20FKEA
- JLCPCB Part #
- C2105704
- Package
- 0603
- Description
- -55℃~+155℃ 2.2kΩ 250mW 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3816
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3814
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0281
600+
$0.0235
5000+
$0.0208
10000+
$0.0184
20000+
$0.0171
Welcome back, may I help you?