This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RCS040220R0FKED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCS040220R0FKED
JLCPCB Part #
C1854736
Package
0402
Description
-55℃~+155℃ 200mW 20Ω 50V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 357

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 357

In-stock Item Pricing

Qty Unit Price
1+ $0.1128
50+ $0.0909
150+ $0.0800
500+ $0.0718
2500+ $0.0654
5000+ $0.0620

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons