This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCP2512W62R0GTP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCP2512W62R0GTP
JLCPCB Part #
C4244172
Package
2512
Description
-65℃~+155℃ 3.5W 62Ω Thick Film Resistor ±150ppm/℃ ±2% 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4338
200+ $0.5555
500+ $0.5363
1000+ $0.5267
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons