
* Images are for reference only
RCP2512W390RGEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP2512W390RGEA
- JLCPCB Part #
- C4054218
- Package
- 2512
- Description
- -65℃~+155℃ 3.5W 390Ω Thick Film Resistor ±150ppm/℃ ±2% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4338
200+
$0.5555
500+
$0.5363
1000+
$0.5267
Related Products
Welcome back, may I help you?