
* Images are for reference only
RCP0505W62R0GEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP0505W62R0GEA
- JLCPCB Part #
- C4022154
- Package
- 0505
- Description
- -65℃~+155℃ 1.4W 62Ω Thick Film Resistor ±150ppm/℃ ±2% 0505 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0369
200+
$0.4023
500+
$0.3879
1000+
$0.3799
Welcome back, may I help you?