
* Images are for reference only
RCP0505W130RJEC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCP0505W130RJEC
- JLCPCB Part #
- C4278552
- Package
- 0505
- Description
- -65℃~+155℃ 1.4W 130Ω Thick Film Resistor ±150ppm/℃ ±5% 0505 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8462
200+
$0.7144
500+
$0.6904
1000+
$0.6775
Welcome back, may I help you?