
* Images are for reference only
RCMT4039R00DHB00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCMT4039R00DHB00
- JLCPCB Part #
- C3469873
- Package
- Plugin,D10.2xL54mm
- Description
- -55℃~+175℃ 39Ω 4W Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D10.2xL54mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.1441
200+
$52.6858
500+
$50.8347
1000+
$49.9196
Welcome back, may I help you?